2696 | BI Technologies

Analogue adjustment knob, 6.35 mm, 10, Plastic

Order No.: 20H768
EAN: 4099889343656
MPN:
2696
2696
Series: 2600
BI Technologies
default L
front L
Image may differ
Unit Price (€ / pc.)
14.3395 € *
Available: 0 pcs.
Next delivery: 118 pcs. on 2024-06-21
Leadtime: 19 Weeks **
Total Price:
14.34 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3395 €
10 pcs.
12.6259 €
50 pcs.
11.7572 €
150 pcs.
11.2336 €
500 pcs.
10.6743 €
*incl. VAT plus shipping costs
**Subject to prior sale

Analog dial, type TT electronics/BI technologies 2696

10-turn with locking device and bushing for 6.35 mm shaft.

Numeric display: 0 to 90, with increments of ten; additional 1 : 5 graduation and window with indication of turns 0 to 9, white numbers on black background

Housing and knob: black plastic, with metal-colored bezel on the housing

Operating temperatures: - 55 to +71 °C

Dimensions: Diameter 22.2 mm, Height 22.9 mm

Technical specifications
Version analog
diameter 22.2 mm
Colour black
For shaft diameter 6.35 mm
Height 22.9 mm
Material plastic
max. number of revolutions 10
Logistics
Country of origin CN
Customs tariff number 90291000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes