99 5601 00 02 | binder
Plug, 2 pole, solder connection, screw locking, straight, 99 5601 00 02
Unit Price (€ / pc.)
16.4696 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
16.47 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4696 €
10 pcs.
15.3153 €
50 pcs.
14.2443 €
100 pcs.
13.2447 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male cable connector, 99 5601 00 02, binder
M16 IP67 Male cable connector, Contacts: 2, 6.0-8.0 mm, shieldable, solder, IP67, UL.
Technical specifications
Version | plug | |
Additional parts | equipped | |
Shell Material | CuZn | |
Cable diameter | 6 to 8 mm | |
Contact connection | solder connection | |
contact surface | silver-plated | |
Cable cross-section | 0.75 mm² | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 2 pole | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |