99 5681 00 07 | binder

Plug, 7 pole, solder connection, screw locking, straight, 99 5681 00 07

Order No.: 70P2118
EAN: 4099891704919
MPN:
99 5681 00 07
Series: 423
binder
default L
front L
Image may differ
Unit Price (€ / pc.)
17.9809 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
17.98 € *
Price list
Quantity
Price per unit*
1 pcs.
17.9809 €
10 pcs.
16.9099 €
50 pcs.
15.8865 €
100 pcs.
14.9345 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male cable connector, 99 5681 00 07, binder

M16 IP67 Male cable connector, Contacts: 7 DIN, 6.0-8.0 mm, shieldable, solder, IP67, UL.

Technical specifications
Version plug
Additional parts equipped
Shell Material CuZn
Cable diameter 6 to 8 mm
Contact connection solder connection
contact surface silver-plated
Cable cross-section 0.75 mm²
Assembly cable assembly
Orientation straight
Pin number 7 pole
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Accessory

Order No.:

 66P0013

Manufacturer SKU:

 02 1785 000

 

Available: 38 pcs. Leadtime: 6 Weeks **
1.05 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
1.0472 €
50 pcs.
0.9282 €
250 pcs.
0.7973 €
1000 pcs.
0.7021 €
2500 pcs.
0.6426 €