99 0430 286 04 | binder
Angle coupling, M12, 4 pole, screw connection, screw locking, angled, 99 0430 286 04
Unit Price (€ / pc.)
13.9349 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
13.93 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9349 €
10 pcs.
12.9591 €
50 pcs.
12.0547 €
100 pcs.
11.1979 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 99 0430 286 04, binder
M12-A Male duo connector - female angled connector, Contacts: 4, 2 x 2: 1.0-3.0 mm / Ø 4.0-5.0 mm, unshielded, screw clamp, IP67.
Technical specifications
Version | angle coupling | |
Additional parts | equipped | |
Thread size | M12 | |
Coding | A | |
Contact connection | screw connection | |
Assembly | cable assembly | |
Orientation | angled | |
Pin number | 4 pole | |
Degree of protection (IP) | IP67 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |