99 1434 820 04 | binder

Angle coupling, M12, 4 pole, crimp connection, screw locking, angled, 99 1434 820 04

Order No.: 70P1129
EAN: 4099891675622
MPN:
99 1434 820 04
Series: 715
binder
default L
front L
Image may differ
Unit Price (€ / pc.)
23.1098 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
23.11 € *
Price list
Quantity
Price per unit*
1 pcs.
23.1098 €
10 pcs.
21.7294 €
50 pcs.
20.4204 €
100 pcs.
19.1947 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female angled connector, 99 1434 820 04, binder

M12-B Female angled connector, Contacts: 4, 5.0-8.0 mm, shieldable, crimping, IP67, UL.

Technical specifications
Version angle coupling
Additional parts unequipped
Thread size M12
Coding B
Contact connection crimp connection
contact surface gold-plated
Assembly cable assembly
Orientation angled
Pin number 4 pole
Degree of protection (IP) IP67
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Accessory

Order No.:

 66P0063

Manufacturer SKU:

 08 2425 010 000

 

Available: 38 pcs. Leadtime: 6 Weeks **
4.00 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.9984 €
10 pcs.
3.5224 €
100 pcs.
3.1059 €
250 pcs.
2.9631 €
1000 pcs.
2.7727 €

Order No.:

 66P0094

Manufacturer SKU:

 08 2769 000 000

 

Available: 0 pcs. Leadtime: 2 Weeks **
0.92 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
0.9163 €
10 pcs.
0.8330 €
50 pcs.
0.7259 €
100 pcs.
0.6188 €