C-213 6980 | BJZ
ESD-PAPIERKORB 50 L. SCHWARZ
Order No.: 03L3145
EAN: 4057989340586
MPN:
C-213 6980
Unit Price (€ / pc.)
36.8186 € *
Available: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
36.82 € *
Price list
Quantity
Price per unit*
1 pcs.
36.8186 €
5 pcs.
34.6052 €
15 pcs.
33.2843 €
50 pcs.
31.7968 €
150 pcs.
30.4759 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD waste paper basket 50 litres, black conductive, with ESD symbol and BJZ printing
Technical specifications
Version | ESD wastepaper basket | |
Width | 360 mm | |
Colour | black | |
Length | 650 mm | |
Seat Height | 45-60 cm | |
Volume | 50 l |
Download
Logistics
Country of origin | AT |
Customs tariff number | 39206100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |