072637 | BKL Electronic
Receptacle, AWG 28-22, crimp connection, tin-plated, 072637
Order No.: 71F6317
EAN: 4011376705204
MPN:
072637
Unit Price (€ / pc.)
1.1781 € *
Available: 0 pcs.
Leadtime: On Request **
Female contact, 072637, BKL
Socket contact for empty housing, wire size 28 - 22 AWG
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 28-22 | |
Insulation diameter | 1.5 mm | |
Contact connection | crimp connection | |
Contact material | phosphor bronze/brass | |
contact surface | tin-plated |
Download
Logistics
Country of origin | TW |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |