10120269 | BKL Electronic

D-Sub connector housing, size: 1 (DE), angled 90°, cable Ø 11 mm, metal, silver, 10120269

Order No.: 52F5591
EAN: 4011376711373
MPN:
10120269
BKL Electronic
default L
front L
Image may differ
Unit Price (€ / pc.)
5.7715 € *
Available: 96 pcs.
Leadtime: On Request **
Total Price:
5.77 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7715 €
10 pcs.
5.0694 €
*incl. VAT plus shipping costs
**Subject to prior sale

D-Sub connector housing, BKL, 10120269

D-Sub housing 9-pin, metal, long fastening screws, 90° cable outlet, cable-Ø 11mm.

Technical specifications
Colour silver
Shell size 1 (DE)
Shell Material metal
Cable Outlet angled 90°
Cable diameter 11 mm
Type of locking locking screw 4-40 UNC
Logistics
Country of origin TW
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes