10120262 | BKL Electronic
Micro USB-B plug, 5-pin, gold plated contacts, without housing, for moulding
Order No.: 52F5603
EAN: 4011376723673
MPN:
10120262
Unit Price (€ / pc.)
1.3328 € *
Available: 521 pcs.
Leadtime: 2 Weeks **
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3328 €
25 pcs.
1.1305 €
100 pcs.
1.0591 €
*incl. VAT plus shipping costs
**Subject to prior sale
Micro-B-Plug, 10120262, BKL Electronic
Micro USB plug, contact material: phosphor bronze, gold plated, with temperature range -55-105 °C
Technical Data
- Assembly: Front-panel assembly
- Contact connection: Solder connection
Technical specifications
Version | micro B plug | |
Contact connection | solder connection | |
Assembly | front panel mounting | |
Pin number | 5 pole |
Download
Logistics
Country of origin | TW |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |