EL 13/15 | Block

Safety transformer, 13 VA, 15 V/15 V, 0.433 A/0.433 A, 67 %, EL 13/15

Order No.: 36C716
EAN: 4099891343927
MPN:
EL 13/15
Series: EL
Block
default L
front L
Image may differ
Unit Price (€ / pc.)
22.2887 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
22.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.2887 €

Electronic transformers, type Block EL.

For free wiring, safety coil former with double aperture technology

Rated power 13 VA, type EL 13.

Technical specifications
Output power 13 W
Width 40 mm
Height 50 mm
Length 54 mm
Primary voltage 230 V
Secondary voltage (1) 15 V
Secondary voltage (2) 15 V
Secondary amperage 1 0.433 A
secondary amperage 2 0.433 A
efficiency 67 %
Logistics
Country of origin DE
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 82E1280

Manufacturer SKU:

 B59872C0120A070

 

Available: 690 pcs. Leadtime: On Request **
3.18 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.1773 €
10 pcs.
1.9873 €
50 pcs.
1.7374 €
500 pcs.
1.3923 €
1000 pcs.
1.2971 €