TT3 12,5-4-4 | Block
Isolating transformer, 12.5 kVA, 400 V/400 V/400 V, 97 %, TT3 12,5-4-4
Unit Price (€ / pc.)
1,779.05 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Technical specifications
Output power | 12.5 kW | |
Width | 222 mm | |
Height | 400 mm | |
Length | 480 mm | |
Primary voltage | 400 V | |
Secondary voltage (1) | 400 V | |
Secondary voltage (2) | 400 V | |
Secondary voltage (3) | 400 V | |
efficiency | 97 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85043200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |