48416 | BLULAXA

LED lamp, G9, 5 W, 630 lm, 240 V (AC), 2900 K, 300 °, clear, warm white, E

Order No.: 69N9121
EAN: 4260293196866
MPN:
48416
LED-LAMPE 48416
BLULAXA
default L
Image may differ

Discontinued

Unit Price (€ / pc.)
12.7806 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
12.78 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7806 €
10 pcs.
11.2336 €
50 pcs.
10.4839 €
150 pcs.
10.0079 €
500 pcs.
9.5081 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED lamp, 48416, BLULAXA

LED Pin-base lamp 5 W.

Technical specifications
Radiation angle 300 °
Version clear
Width 21 mm
Dimmable Yes
diameter 21 mm
Energy efficiency class E
Colour of the LED warm white
Colour temperature 2900 K
Length 61 mm
Power 5 W
Luminous flux 630 lm
average nominal life 15000 h
Rated voltage (AC) 240 V
Product type LED
Socket version G9
Logistics
Country of origin CN
Customs tariff number 85419000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes