LM-NP-1001-B1L | Bourns Electronics GmbH
Transformer f. Telecommunication,1:1, 66 Ohm, THT
Order No.: 53C1065
EAN: 4099889048650
MPN:
LM-NP-1001-B1L
Unit Price (€ / pc.)
2.8917 € *
Available: 78 pcs.
Leadtime: 16 Weeks **
Total Price:
2.89 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8917 €
10 pcs.
2.4038 €
100 pcs.
2.0587 €
250 pcs.
1.8802 €
1000 pcs.
1.7136 €
*incl. VAT plus shipping costs
**Subject to prior sale
Line matching transformer, LM-NP-1001-B1L, Bourns
Line matching transformer, 1:1, 66 Ohm, THT
Features
- Fully encapsulated
- Low profile
- High dielectric strength
Technical specifications
Design | THT | |
Width | 17.7 mm | |
DC resistance | 66 Ω | |
Height | 12.6 mm | |
Inductance | 2.8 H | |
Length | 17.7 mm | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
Winding ratio | 1:1 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |