SM13072APEL | Bourns Electronics GmbH
Base-T transformer, 1:1, 350 µH, SMD, 100 MHz, 1,4 Ω, SM13072APEL
Order No.: 05D5370
EAN: 4099889048506
MPN:
SM13072APEL
No longer available from manufacturer
Unit Price (€ / pc.)
3.0107 € *
Available: 113 pcs.
Leadtime: 10 Weeks **
Total Price:
3.01 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0107 €
10 pcs.
2.6418 €
100 pcs.
2.3205 €
250 pcs.
2.2372 €
1000 pcs.
2.0944 €
*incl. VAT plus shipping costs
**Subject to prior sale
Transformer, SM13072APEL, Bourns
Features
- IEEE 802.3 Ethernet compatible
- Fully integrated for adapter, hub and motherboard applications
- AEC-Q200 compliant
- RoHS compliant
Applications
- LAN
- Ethernet
- Automotive systems
Technical specifications
Design | SMD | |
Width | 6.9 mm | |
DC resistance | 1.4 Ω | |
Height | 5.65 mm | |
Inductance | 350 µH | |
Length | 12.8 mm | |
max. frequency | 100 MHz | |
max. operating temperature | 125 °C | |
min. frequency | 1 MHz | |
min. operating temperature | -40 °C | |
Winding ratio | 1:1 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85177900 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |