53RAA-R25-A15L | Bourns Electronics GmbH

Cermet potentiometer, 10 kΩ, 1 W, linear, solder lug, 53RAA-R25-A15L

Order No.: 68E9430
EAN: 4099879971593
MPN:
53RAA-R25-A15L
Series: 53
Bourns Electronics GmbH
default L
Image may differ
Unit Price (€ / pc.)
10.9837 € *
Available: 141 pcs.
Leadtime: 5 Weeks **
Total Price:
10.98 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9837 €
10 pcs.
9.6628 €
45 pcs.
9.0797 €
180 pcs.
8.5442 €
360 pcs.
8.2229 €
*incl. VAT plus shipping costs
**Subject to prior sale

Conductive plastic potentiometers, type Bourns Serie 50.

Design: models 51 and 53 with solder pins or solder tabs on the side, depending on the type. Version: linear. Linearity: ±5.0 %. Operating temperatures: +1.0 to +125 °C. Test voltage: 1500 VAC. Adjustment range: electrical 270°, mechanical 290° (±5.0° each).

Cermet trimmers with solder tabs.

Resistance tolerance: ±10 %. Temperature coefficient: ±150. Power: 1.0 W.

Technical attributes (type, resistance, shaft diameter, shaft length): 53RAA-R25-A15L, 10K, 6.0 mm, 25 mm

Technical specifications
ohmic resistance 10 kΩ
Connection solder lug
Version cermet potentiometer
Width 13.5 mm
Rotary range, electrical 270 °
Mechanic rotary range 290 °
axle diameter 6 mm
Length 12.5 mm
Power 1 W
max. number of revolutions 1
max. operating temperature 125 °C
min. operating temperature 1 °C
Assembly straight
Track Taper linear
Logistics
Country of origin MX
Customs tariff number 85334010
MSL MSL 1
Original Packaging Bar with 45 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead