92R1A-R22-B13L | Bourns Electronics GmbH

Conductive plastic potentiometer, 5 kΩ, 1 W, linear, J-hook, 92R1A-R22-B13L

Order No.: 68E9626
EAN: 4099879971807
MPN:
92R1A-R22-B13L
Series: 92
Bourns Electronics GmbH
default L
front L
Image may differ
Unit Price (€ / pc.)
11.6739 € *
Available: 5 pcs.
Next delivery: 270 pcs. on 2024-07-17
Leadtime: 5 Weeks **
Total Price:
11.67 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6739 €
10 pcs.
10.2697 €
45 pcs.
9.6390 €
180 pcs.
9.0797 €
360 pcs.
8.7227 €
*incl. VAT plus shipping costs
**Subject to prior sale

Conductive plastic potentiometers, type Bourns Serie 91.

Single-turn; Linearity: ±5.0 %. Operating voltage: max. 350 VAC (depends on the load). Operating temperatures: –40 to 125 °C. Test voltage: 1500 VAC.

Conductive plastic potentiometer, linear single potentiometer with J-Hook connections.

Technical attributes (type, resistance, shaft diameter, shaft length, shaft material): 92R1A-R22-B13L, 5K0, 6.0 mm, 22 mm, plastic

Technical specifications
ohmic resistance 5 kΩ
Connection J-hook
Version conductive plastic potentiometer
Width 17.45 mm
Rotary range, electrical 240 °
Mechanic rotary range 300 °
axle diameter 6 mm
Length 15.88 mm
Power 1 W
max. number of revolutions 1
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly angled
Track Taper linear
Logistics
Country of origin MX
Customs tariff number 85334010
Original Packaging Tray with 45 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead