CFN0805-FX-R020ELF | Bourns Electronics GmbH
Resistor, metal foil, SMD 0805 (2012), 20 mΩ, 0.5 W, ±1 %, CFN0805-FX-R020ELF
Order No.: 11E958
EAN: 4099879207814
MPN:
CFN0805-FX-R020ELF
Unit Price (€ / pc.)
0.1369 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Metal foil, CFN0805-FX-R020ELF, BOURNS
Metal foil, Current sense resistor.
Features
- High power density
- High reliability and stability
- RoHS compliant
Applications
- Current sensing
- Power supplies
- Stepper motor drives
- Input amplifiers
Technical specifications
ohmic resistance | 20 mΩ | |
Design | SMD 0805 (2012) | |
Width | 1.2 mm | |
Height | 0.7 mm | |
Length | 2 mm | |
Power | 0.5 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | metal foil | |
Temperature coefficient | ±100 ppm/K |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85332100 |
MSL | MSL 1 |
Original Packaging | Reel with 4,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |