TISP4015L1AJR-S | Bourns Electronics GmbH
Thyristor, DO-214, Bourns Electronics GmbH TISP4015L1AJR-S
NCNR (non cancelable / non returnable)
Bidirectional thyristor overvoltage protector, TISP4015L1AJR-S, BOURNS
The TISP4015L1AJR-S is a bidirectional thyristor overvoltage protector designed to limit overvoltages on digital telecommunication lines. Overvoltages are normally caused by a.c. power system or lightning flash disturbances which are induced or conducted on to the telephone line. A single device provides 2-point protection and is typically used for the protection of transformer windings and low voltage electronics.
The protector consists of a symmetrical voltage-triggered bidirectional thyristor. Overvoltages are initially clipped by breakdown clamping until the voltage rises to the breakover level, which causes the device to crowbar into a low-voltage on-state condition. This low-voltage on state causes the current resulting from the overvoltage to be safely diverted through the device. The device switches off when the diverted current falls below the holding current value.
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | DO-214 | |
| Version | thyristor | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
| Property | Value |
|---|---|
| Country of origin | GB |
| Original Packaging | Reel with 5,000 pieces |
| Customs tariff number | 85413000 |
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |