3386P-DF6-102LF | Bourns Electronics GmbH

Cermet trimmer potentiometer, 1 kΩ, 0.5 W, THT, on top, 3386P-DF6-102LF

Order No.: 78E5654
EAN: 4099879937940
MPN:
3386P-DF6-102LF
Series: 3386
Bourns Electronics GmbH
default L
Image may differ
Unit Price (€ / pc.)
1.6065 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
1.6065 €
Technical specifications
ohmic resistance 1 kΩ
Connection solder pin
Version cermet trimmer potentiometer
Width 4.83 mm
Rotary range, electrical 280 °
Mechanic rotary range 310 °
Seeting on top
Height 9.53 mm
Contact distance RM 5.08/2.54
Length 9.53 mm
Power 0.5 W
max. number of revolutions 1
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±10 %
Temperature coefficient ±100 ppm/K
Track Taper linear
Logistics
Country of origin CR
Customs tariff number 85334010
Original Packaging Bar with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory

Order No.:

 78E6351

Manufacturer SKU:

 H-90

 

Available: 17 pcs. Leadtime: 6 Weeks **
3.82 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.8199 €
25 pcs.
3.3558 €
100 pcs.
3.1773 €
250 pcs.
3.0583 €
1000 pcs.
2.8798 €