PWR221T-30-30R0J | Bourns Electronics GmbH
Thick film resistor, 30 Ω, 30 W, ±5 %
Unit Price (€ / pc.)
3.5224 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Power resistor, PWR221T-30-30R0J, Bourns Electronics GmbH
The PWR221T-30-30R0J is a TO-220 style power resistor made using thick film on alumina ceramic technology. It is used in current limiting, capacitor discharge or current measurement circuits in power supplies for telecom and industrial applications.
Features
- Low inductance
- Ceramic backplane
- High power rating
- RoHS compliant
Applications
- Power supplies
- Motor drives
- Test and measurement
- Rectifiers
Technical specifications
ohmic resistance | 30 Ω | |
Version | thick film resistor | |
Design | radial | |
Width | 3.18 mm | |
Height | 16.26 mm | |
Isolation voltage | 2 kV | |
Length | 10.41 mm | |
Power | 30 W | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±5 % | |
Temperature coefficient | ±100 ppm/K |
Download
Logistics
Customs tariff number | 85332900 |
MSL | MSL 1 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |