1159950013 | Brennenstuhl
Outdoor socket strip, 3-way, 2 m, 16 A, black, 1159950013
Order No.: 07L5026
EAN: 4007123684328
MPN:
1159950013
Unit Price (€ / pc.)
17.7905 € *
Available: 0 pcs.
Leadtime: 1 Week **
Socket strip, 1159950013, Brennenstuhl
The 1159950013 socket strip with its 2 m neoprene connection cable is ideal for robust and permanent use outdoors, e.g. in the garden, on construction sites or in the event area. This product has sockets with self-closing covers.
Features
- Sockets in practical 45° arrangement with increased contact protection
- Screw holes for mounting
- Illuminated 2-pole switch with protective cover against splash water
Technical specifications
Can be switched off | Yes | |
Number of sockets | 3 | |
Width | 115 mm | |
Colour | black | |
Cable length | 2 m | |
Length | 340 mm | |
Rated current | 16 A | |
Degree of protection (IP) | IP44 | |
Overvoltage protection | No | |
USB connection | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |