PF0030/63 | BULGIN

Combination element C14, 3 pole, screw mounting, plug-in connection, black, PF0030/63

Order No.: 41F1711
EAN: 4099889862898
MPN:
PF0030/63
Series: IEC Connectors
BULGIN
default L
front L
Image may differ
Unit Price (€ / pc.)
7.2590 € *
Available: 98 pcs.
Next delivery: 120 pcs. on 2024-07-12
Leadtime: 10 Weeks **
Total Price:
7.26 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2590 €
10 pcs.
6.4022 €
100 pcs.
5.5930 €
250 pcs.
5.3788 €
1000 pcs.
5.0456 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flange mount fused IEC power inlets, type Bulgin PF0030.

Flange mount, safety cartridge (twin fused, 5 x 20 mm); Operating voltage: 250 VAC. Operating current: 10 A. Termination: 6.3 mm tab. Contact resistance: max. 15 mohm. Operating temperatures: –20 °C to +70 °C. Certifications: UL, CSA. Inflammability: UL 94 V-0.

Type: PF0030/63, flange mount fused IEC power inlet

Technical specifications
Connection plug-in connection
Version plug
Design straight
Colour black
IEC designation C14
Assembly screw mounting
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 10 A
Line filter present No
Switch illuminated No
Power switch available No
Pin number 3 pole
Fuse holder present Yes
Pin temperature 70 °C
Logistics
Country of origin TN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory

Order No.:

 41F1727

Manufacturer SKU:

 KT0009

 

Available: 111 pcs. Leadtime: 6 Weeks **
5.93 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.9262 €
10 pcs.
5.2003 €
100 pcs.
4.5696 €
250 pcs.
4.3911 €
1000 pcs.
4.1174 €