T4449 | C.K Tools
Pin wrench kit, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 10 mm, hexagon
Order No.: 03L4899
EAN: 5013969245028
MPN:
T4449
Unit Price (€ / pc.)
31.3446 € *
Available: 0 pcs.
Available in 14 Days: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
31.34 € *
Price list
Quantity
Price per unit*
1 pcs.
31.3446 €
3 pcs.
28.2030 €
*incl. VAT plus shipping costs
**Subject to prior sale
- Colour coding for easy size identification - Premium quality S2 steel blades - Hardened & tempered for exceptional strength and durability - Screws can be tightened or loosened at angles up to 25° - Compact and convenient folding holder - Contents of set: 1,5 / 2 / 2,5 / 3 / 4 / 5 / 6 / 8 and 10 mm
Technical specifications
Version | pin wrench kit | |
Size | 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 10 mm | |
Peak type | hexagon | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |