T5530 | C.K Tools

Draw Tape SPIRA-FLEX, 30 m

Order No.: 03L4875
EAN: 5013969244717
MPN:
T5530
C.K Tools
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
84.2044 € *
Available: 2 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
84.20 € *
Price list
Quantity
Price per unit*
1 pcs.
84.2044 €
5 pcs.
79.1469 €
15 pcs.
76.1243 €
50 pcs.
72.7566 €
150 pcs.
69.7221 €
*incl. VAT plus shipping costs
**Subject to prior sale

- Innovative spiral design significantly reduces frictional resistance allowing for longer cable runs

- Manufactured from an advanced polyethylene terephthalate (PET) material - super flexible and immensely tough

- Considerably less kinking and coiling compared to nylon and steel tapes

- Compatible with C.K MightyRods accessories

- Supplied within a protective impact resistant rewindable cassette

Technical specifications
Version Draw tape
diameter 4 mm
Contents 1 guide spring
Reach 30 m
Logistics
Country of origin TW
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes