T3682A | C.K Tools
Ratchet crimping pliers for isolated connectors, 0.5-6.0 mm², AWG 20-10, C.K Tools, T3682A
Order No.: 05L6896
EAN: 5013969972528
MPN:
T3682A
Unit Price (€ / pc.)
63.0938 € *
Available: 1 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
63.09 € *
Price list
Quantity
Price per unit*
1 pcs.
63.0938 €
5 pcs.
59.3096 €
15 pcs.
57.0367 €
50 pcs.
54.5139 €
150 pcs.
52.2410 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimping plier, T3682A, C.K Tools
The T3682A is designed for the safe and secure crimping of red, blue and yellow insulated terminals. Also suitable for red blue and yellow butt and parallel splicers (capacity 0.5 to 6.0 mm² or 20 to 10 AWG).
Features
- Auto stop ratchet system releases when correct pressure is applied to ensure precise crimping
- High compression pressure for secure crimping
- Precision engineered dies for quality crimps and safe connections
- Dies manufactured from fully hardened carbon alloy steel for strength and durability
- Heavy-duty construction tested up to 40000 cycles
- Ergonomic two component handles for ease and comfort in use
Technical specifications
Crimping Range (AWG) | AWG 20-10 | |
Crimping Range (mm²) | 0.5-6.0 mm² | |
Suitable for | isolated connectors | |
Weight | 560 g | |
Length | 250 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |