T3064B | C.K Tools

Masonry/Metal/Wood Drill Bit Set of 16

Order No.: 03L3627
EAN: 5013969996845
MPN:
T3064B
C.K Tools
default L
Image may differ
Unit Price (€ / pc.)
29.0122 € *
Available: 2 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
29.01 € *
Price list
Quantity
Price per unit*
1 pcs.
29.0122 €
5 pcs.
27.2748 €
15 pcs.
26.2276 €
50 pcs.
25.0614 €
150 pcs.
24.0261 €
*incl. VAT plus shipping costs
**Subject to prior sale

-Masonry, Metal & Wood Drill Bit Set, 16-pieces

- Contents each 1 piece:

For Brick: 4, 5,5, 6,5, 7, 8 mm

For Metal: 2, 3, 4, 5, 6, 8 mm

For Wood: 4, 5, 6, 8, 10 mm

Technical specifications
Version stone, metal and wood drill bit kit, 16 pieces, 2-10 mm
Logistics
Country of origin DE
Customs tariff number 82075030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes