T0119 | C.K Tools

Warding File Set of 4, 100 mm

Order No.: 03L3440
EAN: 5013969391909
MPN:
T0119
C.K Tools
default L
Image may differ
Unit Price (€ / pc.)
20.2419 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
20.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.2419 €

- 4-pieces set with wooden handles

- Manufactured from special file steel

- Second cut

- Contents: Triangular, Flat, Round and Flat tapered

- Blade length 100 mm

- Total length 160 mm

Technical specifications
Version file kit
File shape different
Chop cut 2
Length 100 mm
Abrasive Material carbon steel
Logistics
Country of origin DE
Customs tariff number 82031000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes