T1355 | C.K Tools
Telescope pin, 630 mm, T1355
Order No.: 03L3496
EAN: 5013969315608
MPN:
T1355
Unit Price (€ / pc.)
16.541 € *
Available: 3 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Mulit-use product for use in the workshop, office or home
- The magnetic pick-up pointer extends to 630 mm / 24.3/4''
- Unscrew the magnetic tip to reveal the pen which accomodates standard refills
- With pocket clip
Technical specifications
Version | telescope pin | |
Length | 630 mm | |
Material | metal |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82055910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |