T0958 | C.K Tools
Cutter knife with snap-off blade, L 165 mm, T0958
Order No.: 03L3479
EAN: 5013969700053
MPN:
T0958
Unit Price (€ / pc.)
14.6132 € *
Available: 2 pcs.
Next delivery: 8 pcs. on 2024-07-04
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
14.61 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6132 €
10 pcs.
12.8639 €
50 pcs.
11.9714 €
150 pcs.
11.4597 €
500 pcs.
10.8766 €
*incl. VAT plus shipping costs
**Subject to prior sale
- Heavy duty plastic body with soft grip handle for comfort & control
- Supplied with 4 blades stored in the handle
- Space up to 6 blades in handle
- With locking system for control & safety
- Integrated blade snapper for safe blade segment removal
- Blade width 18 mm
Technical specifications
Version | cutter knife with snap-off blade | |
Weight | 174 g | |
Handle Material | plastic | |
Length | 165 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82119300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |