T4346M12ST | C.K Tools

Open-end ratchet wrench kit, 12 pieces with holder, 6-19 mm, 280 mm, 1.33 kg, chromium-vanadium steel, T4346M12ST

Order No.: 08L1178
EAN: 5013969245288
MPN:
T4346M12ST
C.K Tools
default L
front L
Image may differ
Unit Price (€ / pc.)
67.354 € *
Available: 1 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
67.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
67.354 €
- Drop forged chrome vanadium steel - Hardened & tempered for strength and durability - Colour coded for quick selection of the correct size - Contents: 6 / 7 / 8 / 9 / 10 / 11 / 12 / 13 / 14 / 15 / 17 and 19 mm
Technical specifications
Version open-end ratchet wrench kit
Weight 1.33 kg
Contents 12 pieces with holder
Length 280 mm
Material chromium-vanadium steel
spanner size 6-19 mm
Logistics
Country of origin TW
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes