T3817 | C.K Tools

Revolving Punch Plier 220mm

Order No.: 03L3940
EAN: 5013969503906
MPN:
T3817
C.K Tools
default L
Image may differ
Unit Price (€ / pc.)
25.7159 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
25.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.7159 €

- Specially hardened steel punches and brass anvil

- 6 punch revolving head marked with size

- Black lacquered coating for corrosion protection

- Suitable for leather, plastic, card, etc.

- Individual punch diameters: 2 / 2,5 / 3 / 3,5 / 4 and 4,5 mm

- Overall length: 220 mm

Technical specifications
Version revolving punch plier
Weight 270 g
Length 220 mm
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes