T5951 | C.K Tools
Electricians Core Tool Kit
Order No.: 03L4499
EAN: 5013969995107
MPN:
T5951
As an alternative, we recommend the following item:
![default L](/en/images/0cf/T5980/400x400/1x-belt-pouch-3x-screwdrivers-1x-combination-cutter-1x-combination-plier-t5980.png)
1x Belt pouch, 3x Screwdrivers, 1x Combination Cutter, 1x Combination Plier, T5980
Order No.: 05L7036
Manufacturer: C.K Tools
per pc. 143.4069 € *
*incl. VAT plus shipping costs
- Entry level tool kit containing the bare essentials
- Contents of set:
- C.K Magma Essential Tool Pouch
- VDE Side Cutter 160 mm
- VDE Combination Pliers 185 mm
- VDE Screwdriver, PZD 2
- VDE Screwdrivers, Slotted 2,5 x 75 & 4,0 x 100 mm
Technical specifications
ESD protection | No | |
Contents | 6 pieces | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82060000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |