T9608BHR | C.K Tools
Beanie Hat & Head Torch 80 Lumens
Order No.: 08L1258
EAN: 5013969244779
MPN:
T9608BHR
Unit Price (€ / pc.)
16.6600 € *
Available: 3 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
16.66 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6600 €
10 pcs.
14.6489 €
50 pcs.
13.6612 €
150 pcs.
13.0662 €
500 pcs.
12.3998 €
*incl. VAT plus shipping costs
**Subject to prior sale
- Stylish Beanie hat with integrated USB rechargeable head torch - Hat with removable LED torch - 80 Lumens - 3 lighting modes: high, medium, low - 4 hour run time
Technical specifications
Illuminant type | LED | |
Version | cp with headlamp | |
Length | 180 mm | |
Luminous flux | 80 lm | |
Rechargeable | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85131000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |