BC179B | CDIL
Bipolar junction transistor, PNP, 200 mA, 20 V, THT, TO-18, BC179B
Order No.: 11S5550
EAN: 4099879026590
MPN:
BC179B
Unit Price (€ / pc.)
0.6545 € *
Available: 19 pcs.
Leadtime: 4 Weeks **
Total Price:
3.27 € *
Price list
Quantity
Price per unit*
5 pcs.
0.6545 €
50 pcs.
0.5593 €
100 pcs.
0.5117 €
500 pcs.
0.4641 €
1000 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale
PNP transistor, BC179B, CDIL
This PNP silicon planar transistor is designed for use as low noise audio general purpose audio amplifier.
Technical specifications
Version | PNP | |
Enclosure | TO-18 | |
max. operating temperature | 200 °C | |
max.voltage between collector and base Vcbo | 25 V | |
max.voltage between collector and emitter Vceo | 20 V | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Rated current | 200 mA | |
Saturation voltage | 200 mV | |
Transit frequency fTmin | 200 MHz | |
Power dissipation | 0.3 W | |
Collector current | 200 mA | |
Max DC amplification | 460 mA | |
Min DC gain | 180 mA |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85412900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |