MJE2955T | CDIL

Bipolar junction transistor, PNP, 10 A, 60 V, THT, TO-220, MJE2955T

Order No.: 24S4850
EAN: 4099879029577
MPN:
MJE2955T
CDIL
default L
Image may differ

Discontinued

Unit Price (€ / pc.)
1.0472 € *
Available: 28 pcs.
Leadtime: On Request **
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0472 €
50 pcs.
0.9401 €
100 pcs.
0.8211 €
250 pcs.
0.7378 €
500 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power transistor, MJE2955T, CDIL

This plastic power transistor with excellent safe operating area is ideal for HI-Fi amplifier and switching regulator applications.

Technical specifications
Version PNP
Enclosure TO-220
max. operating temperature 150 °C
max.voltage between collector and base Vcbo 70 V
max.voltage between collector and emitter Vceo 60 V
min. operating temperature -55 °C
Assembly THT
Rated current 10 mA
Saturation voltage 1.1 V
Transit frequency fTmin 2 MHz
Power dissipation 75 W
Collector current 10 A
Max DC amplification 100 mA
Min DC gain 20 mA
Logistics
Country of origin IN
Customs tariff number 85412900
Original Packaging Bulk with 200 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes