WF112100 | Celduc Relais
Heatsink, 120 x 49.5 x 117.5 mm, 1 K/W
Order No.: 45P5040
EAN: 3760283305489
MPN:
WF112100
Unit Price (€ / pc.)
43.1256 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Heatsink, WF112100, Celduc Relais
Heatsink for 22.5 mm SA and SU celpac solid state relay.
Technical specifications
Version | heatsink | |
Width | 49.5 mm | |
Suitable for | SA, SU | |
Height | 117.5 mm | |
Length | 120 mm | |
Max. heat resistance | 1 K/W |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |