HHXD250ARA101MF80G | Chemi-Con

Polymer hybrid aluminum electrolytic capacitor, SMD, 100 µF, 25 V, ±20 %, HHXD250ARA101MF80G

Order No.: 10D6003
EAN: 4099891762162
MPN:
HHXD250ARA101MF80G
Series: HXD
Chemi-Con
default L
Image may differ
Unit Price (€ / pc.)
0.9996 € *
Available: 50 pcs.
Leadtime: 28 Weeks **
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9996 €
10 pcs.
0.6426 €
100 pcs.
0.4998 €
500 pcs.
0.4046 €
900 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale

Conductive polymer hybrid, HHXD250ARA101MF80G, Chemi-Con

The HHXD250ARA101MF80G is a conductive polymer hybrid aluminum electrolytic capacitor with high reliability and high voltage realized by hybrid electrolyte.

For high reliability applications like automotive equipment, base station equipment, etc.

Technical specifications
Design SMD
diameter 6.3 mm
ESR (Equivalent Series Resistance) 30 mΩ
Capacity 100 µF
Length 7.7 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Rated voltage (DC) 25 V
Ripple current 2 A
Tolerance ±20 %
Logistics
Country of origin JP
Customs tariff number 85322200
Original Packaging Reel with 900 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes