61710036 | Cherry

Adapter, USB plug type A 3.0 to USB socket type C 3.0, 61710036

Order No.: 10M965
EAN: 4025112096860
MPN:
61710036
Adapter USB
Cherry
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
12.1975 € *
Available: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
12.20 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1975 €
3 pcs.
12.0071 €
10 pcs.
11.2455 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB adapter, 61710036, Cherry

USB adapter for operating USB-A devices such as keyboards and mice on USB-C sockets.

Many notebooks, tablets and smartphones are now only equipped with USB-C ports. To continue using your USB-A devices such as mice, keyboards, headsets, gamepads, storage devices, etc., you will need an adapter. The CHERRY USB-A/USB-C adapter has a high-quality aluminum housing and scores with its small dimensions. This makes it easy to operate, for example, classic keyboards on a Mac or other devices with USB-C jack.

Features

  • Rugged aluminum housing
  • Compact dimensions - ideal for travel
  • Suitable for all devices with USB-A connector
  • Suitable for notebooks and tablets with USB-C socket
  • Data transfer up to 5 Gbit/s (USB 3.0)
  • OTG compatible
Technical specifications
Version adapter
Design straight
Connector (exit) USB socket type C 3.0
Connector USB plug type A 3.0
Logistics
Country of origin CN
Customs tariff number 85176200
Original Packaging Carton with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free not_specified