BDX53C | COMSET Semiconductors
Bipolar junction transistor, NPN, 8 A, 100 V, THT, TO-220, BDX53C
Order No.: 15S6050
EAN: 4099879028648
MPN:
BDX53C
Unit Price (€ / pc.)
0.5462 € *
Available: 0 pcs.
Available in 5 Days: 3,200 pcs.
Leadtime: 1 Week **
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5462 €
100 pcs.
0.4855 €
*incl. VAT plus shipping costs
**Subject to prior sale
NPN transistor, BDX53C, COMSET
The BDX53C is a silicon epitaxial-base NPN transistor in monolithic Darlington configuration and is mounted in Jedec TO-220 plastic package. It is intented for use in audio amplifiers, medium power linear and switching applications.
Features
- Compliance to RoHS
Technical specifications
Version | NPN | |
Enclosure | TO-220 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | 100 V | |
max.voltage between collector and emitter Vceo | 100 V | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Rated current | 8 A | |
Saturation voltage | 2 V | |
Transit frequency fTmin | 20 MHz | |
Power dissipation | 60 W | |
Collector current | 8 A | |
Min DC gain | 750 mA |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85412900 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |