BUZ22 | COMSET Semiconductors
COMSET Semiconductors N channel SIPMOS power transistor, 100 V, 34 A, TO-220, BUZ22
Order No.: 19S6215
EAN: 4099879033086
MPN:
BUZ22
Unit Price (€ / pc.)
3.7842 € *
Available: 31 pcs.
Leadtime: 6 Weeks **
Total Price:
3.78 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7842 €
10 pcs.
2.7013 €
100 pcs.
2.3086 €
500 pcs.
2.0111 €
1000 pcs.
1.8326 €
*incl. VAT plus shipping costs
**Subject to prior sale
Transistor, C67078-S1333-A2, COMSET
Features
- N channel
- Enhancement mode
- Avalanche-rated
Technical specifications
Version | N channel | |
Enclosure | TO-220 | |
max. Voltage | 100 V | |
Max. current | 34 A | |
Assembly | THT | |
Power loss | 125 W |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85412900 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |