4-1609155-7 | CORCOM

Suppressor filter, 50 to 60 Hz, 6 A, 250 VAC, faston plug 4.8 mm, 4-1609155-7

Order No.: 71P8631
EAN: 4099891553814
MPN:
4-1609155-7
Series: P
CORCOM
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
38.9487 € *
Available: 0 pcs.
Available in 5 Days: 25 pcs.
Leadtime: 1 Week **
Total Price:
38.95 € *
Price list
Quantity
Price per unit*
3 pcs.
38.9487 €
11 pcs.
38.2347 €
*incl. VAT plus shipping costs
**Subject to prior sale

Suppressor filter, 4-1609155-7, CORCOM

The 4-1609155-7 is a chameleon power entry module that offers the most popular features in a small footprint design. As the first 10A module to provide all five power entry functions in one compact design, the chameleon module readily adapts to its environment. This product compact design and modular construction allows selection of the required power entry feature-without altering the panel cutout.

Features

  • North American and metric fusing capabilities
  • Optional DPST on/off switch
  • Filter options for general purpose, medical and high-performance EMI filtering
Technical specifications
Connection faston plug 4.8 mm
Number of phases 1
Version IEC plug C14
Rated Voltage 250 VAC
integrated switch Yes
max. frequency 60 Hz
max. operating temperature 40 °C
min. frequency 50 Hz
min. operating temperature -10 °C
With fuse No
Rated current 6 A
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes