6609123-1 | CORCOM

Suppressor filter, 50 to 60 Hz, 6 A, 120 VAC/240 VAC, faston plug 2.8 mm, 6609123-1

Order No.: 72P0845
EAN: 4099891554446
MPN:
6609123-1
Series: L
CORCOM
default L
Image may differ
Unit Price (€ / pc.)
38.2823 € *
Available: 0 pcs.
Available in 5 Days: 42 pcs.
Leadtime: 1 Week **
Total Price:
38.28 € *
Price list
Quantity
Price per unit*
3 pcs.
38.2823 €
11 pcs.
37.5802 €
*incl. VAT plus shipping costs
**Subject to prior sale

Suppressor filter, 6609123-1, CORCOM

Features

  • For 10A capability and high performance filtering
  • Two element circuit provides extended EMI attenuation similar to EAB inlet filter
  • Flanged mounting
Technical specifications
Connection faston plug 2.8 mm
Version IEC plug C14
Rated Voltage 120 VAC/240 VAC
integrated switch Yes
max. frequency 60 Hz
max. operating temperature 40 °C
min. frequency 50 Hz
min. operating temperature -10 °C
With fuse No
Rated current 6 A
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes