DZ300B | Counttec
Three-phase meter ED300L
Order No.: 06N7867
EAN: 4026576300609
MPN:
DZ300B
2997951
Unit Price (€ / pc.)
99.8410 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Technical specifications
Version | three-phase energy meters | |
Width | 79 mm | |
Weight | 1.3 kg | |
Height | 265 mm | |
Length | 178 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90283019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |