SDM72DM | Counttec
Three-phase, DIN rail Bidirectional meter
Order No.: 06N7865
EAN: 4026576010003
MPN:
SDM72DM
2798434
Unit Price (€ / pc.)
138.04 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Three-phase meter top-hat rail mounting, SDM72DM, Counttec
The electronic electricity meter displays relevant meter readings for relevant meter readings for energy consumption recording. In addition, individual consumption values is displayed to help you make your electricity consumption more transparent. These consumption values are for your information only.
Features
- Regulations on accident prevention
- Regulations for safe and professional work
- Operating instructions of the operator at the place of use
Technical specifications
Version | three-phase energy meters | |
Width | 72 mm | |
Height | 100 mm | |
Length | 66 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90283019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |