CY7C1021DV33-10ZSXIT | Cypress
SRAM 64 kbit, TSOP II-44, CY7C1021DV33-10ZSXIT
As a private customer, you can buy this item as soon as we have it back in stock.
1-Mbit static RAM, CY7C1021DV33-10ZSXIT, Cypress
CY7C1021DV33-10ZSXIT is a high performance CMOS static RAM organized as 65,536 words by 16 bits. This device has an automatic power-down feature that significantly reduces power consumption when deselected. The input and output pins are placed in a high impedance state when the device is deselected (CE HIGH), outputs are disabled (OE HIGH), BHE and BLE are disabled (BHE, BLE HIGH), or during a write operation (CE LOW and WE LOW).
Features
- High speed: 10 ns
- Low active power
- Low CMOS standby power
- Automatic power-down when deselected
- CMOS for optimum speed/power
- Independent control of upper and lower bits
Enclosure | TSOP II-44 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Voltage | 3-3.6 V | |
Memory size | 64 kbit | |
Technology | SRAM | |
Access time | 10 s |
Country of origin | PH |
Customs tariff number | 85423231 |
MSL | MSL 3 |
Original Packaging | Reel with 1,000 pieces |
RoHS conform | Yes |
SVHC free | Yes |