CY7C1041G30-10ZSXIT | Cypress
SRAM 256 kbit, TSOP II-44, CY7C1041G30-10ZSXIT
Unit Price (€ / pc.)
17.3859 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
17.39 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3859 €
5 pcs.
16.5053 €
10 pcs.
15.6961 €
25 pcs.
14.9464 €
100 pcs.
14.5061 €
*incl. VAT plus shipping costs
**Subject to prior sale
4-Mbit static RAM, CY7C1041G30-10ZSXIT, Cypress
CY7C1041G30-10ZSXIT is a high-performance CMOS fast static RAM devices with embedded ECC. This device offeres in single chip-enable option and in multiple pin configurations. Also includes an ERR pin that signals an error-detection and correction event during a read cycle.
Features
- High speed
- Embedded ECC for single-bit error correction
- Low active and standby currents
- TTL-compatible inputs and outputs
- Error indication (ERR) pin to indicate 1-bit error detection and correction
Technical specifications
Enclosure | TSOP II-44 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Voltage | 2.2-3.6 V | |
Memory size | 256 kbit | |
Technology | SRAM | |
Access time | 10 s |
Download
Logistics
Customs tariff number | 85423231 |
MSL | MSL 3 |
Original Packaging | Reel with 200 pieces |
Compliance
RoHS conform | Yes |
SVHC free | Yes |