E25151 | Daylight

Omega 5 ESD Magnifier

Order No.: 07L3914
EAN: 5022737251512
MPN:
E25151
Daylight
default L
front L
side L
back L
top L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
Magnifying Lamp ESD iQ Daylight & UV
Order No.: 07L3958
Manufacturer: Daylight
per pc. 620.8349 € *
*incl. VAT plus shipping costs

LED magnifying lamp, E25151, Daylight

Features

  • Material of the magnifier: glass
  • Lens size: 12,7 cm
  • Cable length: 2.6 m
  • 548 lm
  • The entire luminaire (head, lens, joint and arm) is earthed and consists of special dissipative materials
Technical specifications
Illuminant type LED
Dioptrys 3 dpt
ESD protection Yes
Colour temperature 6000 K
Weight 32.4 kg
Power 8 W
Lens diameter 127 mm
Rated voltage 230 V
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement

Order No.:

 07L3958

Manufacturer SKU:

 E25101

 

Available: 2 pcs. Leadtime: 1 Week **
620.83 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
620.8349 €
3 pcs.
602.2233 €
10 pcs.
581.5173 €
20 pcs.
569.0937 €