LED NECK MAGNIFIER | Daylight
Magnifying Lamp LED Neck Magnifier with Stand
Order No.: 07L3973
EAN: 5022737912116
MPN:
LED NECK MAGNIFIER
DN91211
Unit Price (€ / pc.)
10.6505 € *
Available: 6 pcs.
Leadtime: 1 Week **
Magnifier lamp, LED NECK MAGNIFIER, Daylight
A practical magnifier with cable and 2 bright daylight LEDs. Ideal for hobby or reading. The LEDs work with 3 AAA batteries. Magnifier with collar and table stand.
Technical specifications
Illuminant type | LED | |
Dioptrys | 24 dpt | |
ESD protection | No | |
Colour temperature | 6000 K | |
Weight | 0.1 kg | |
Lens diameter | 105 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90138080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |