6560-201-22233 | DEUTSCH
Crimp contact/solder contact, 6560-201-22233
Order No.: 72P0768
EAN: 4099889985986
MPN:
6560-201-22233
Unit Price (€ / pc.)
3.0345 € *
Available: 0 pcs.
Available in 5 Days: 9,437 pcs.
Leadtime: 1 Week **
Total Price:
3.03 € *
Price list
Quantity
Price per unit*
30 pcs.
3.0345 €
150 pcs.
2.8322 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector contact, 6560-201-22233, DEUTSCH
Connector contact, Pin, Gold, Size 22, Gold, Pin, Contact current rating 5 A.
Technical specifications
Version | pin contact | |
Contact surface Connection range | gold-plated | |
Contact surface mating area | gold-plated |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |