ZPF000000000000535 | DEUTSCH

Pin contact, 0.14-0.34 mm², AWG 26-22, crimp connection, ZPF000000000000535

Order No.: 37P4991
EAN: 4099889649307
MPN:
ZPF000000000000535
019-0857-22
DEUTSCH
default L
Image may differ
Unit Price (€ / pc.)
1.3090 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1501 pcs.
1.3090 €

Connector contact, ZPF000000000000535, TE Connectivity

Barrel Type: Crimp, Connector System: Cable-to-Cable, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 115 VAC, Operating Voltage: 115 VDC, Lattice Contact Mating Area Plating Material: Gold, Contact Type: Pin, Contact Mating Area Plating Material: Gold, Wire Contact Termination Area Plating Material: Gold, Contact Retention Within Housing: With, Contact Size Code: 22, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Spring, Wire Size: 22 – 26 AWG, Wire Size: 0.129 -0.326 mm², Operating Temperature Range: -65 – 125 °C.

Technical specifications
Version pin contact
AWG cross-section AWG 26-22
Contact connection crimp connection
Contact material copper alloy
Contact surface Connection range gold-plated
Contact surface mating area gold-plated
Cable cross-section 0.14-0.34 mm²
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead